
PWR263S-20-1000F | |
|---|---|
DigiKey Part Number | PWR263S-20-1000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1000F |
Description | RES SMD 100 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.56000 | kr.42.56 |
| 10 | kr.29.07500 | kr.290.75 |
| 25 | kr.25.43360 | kr.635.84 |
| 50 | kr.23.15140 | kr.1,157.57 |
| 100 | kr.21.21150 | kr.2,121.15 |
| 250 | kr.19.08736 | kr.4,771.84 |
| 500 | kr.17.75884 | kr.8,879.42 |
| 1.000 | kr.16.63059 | kr.16,630.59 |
| Unit Price without VAT: | kr.42.56000 |
|---|---|
| Unit Price with VAT: | kr.53.20000 |

