
PWR221T-50-50R0F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-50R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-50R0F |
Description | RES 50 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-50R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.03000 | kr.46.03 |
| 10 | kr.31.56100 | kr.315.61 |
| 25 | kr.27.63480 | kr.690.87 |
| 50 | kr.25.18000 | kr.1,259.00 |
| 100 | kr.23.09150 | kr.2,309.15 |
| 250 | kr.20.80584 | kr.5,201.46 |
| 500 | kr.19.37606 | kr.9,688.03 |
| 1.000 | kr.18.16182 | kr.18,161.82 |
| Unit Price without VAT: | kr.46.03000 |
|---|---|
| Unit Price with VAT: | kr.57.53750 |

