PWR221T-50-2R20F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: kr.26.58562
Datasheet

Similar


C&B/RESI
In Stock: 0
Unit Price: kr.21.37002
Datasheet
PWR221T-50-2700F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-2R20F

DigiKey Part Number
118-PWR221T-50-2R20F-ND
Manufacturer
Manufacturer Product Number
PWR221T-50-2R20F
Description
RES 2.2 OHM 1% 50W TO220
Customer Reference
Detailed Description
2.2 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.