
PWR221T-50-1500F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-1500F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-1500F |
Description | RES 150 OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-1500F Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.71000 | kr.45.71 |
| 10 | kr.31.30100 | kr.313.01 |
| 25 | kr.27.40400 | kr.685.10 |
| 50 | kr.24.96700 | kr.1,248.35 |
| 100 | kr.22.89440 | kr.2,289.44 |
| 250 | kr.20.62580 | kr.5,156.45 |
| 500 | kr.19.20690 | kr.9,603.45 |
| 1.000 | kr.18.00167 | kr.18,001.67 |
| Unit Price without VAT: | kr.45.71000 |
|---|---|
| Unit Price with VAT: | kr.57.13750 |

