500 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-30-R500F

DigiKey Part Number
PWR221T-30-R500F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-R500F
Description
RES 0.5 OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-R500F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.56.26000kr.56.26
10kr.38.77900kr.387.79
25kr.34.04040kr.851.01
50kr.31.07620kr.1,553.81
100kr.28.55630kr.2,855.63
250kr.25.79740kr.6,449.35
500kr.24.07212kr.12,036.06
1.000kr.22.60672kr.22,606.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.26000
Unit Price with VAT:kr.70.32500