
PWR221T-30-R050J | |
|---|---|
DigiKey Part Number | PWR221T-30-R050J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-R050J |
Description | RES 0.05 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-R050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.76000 | kr.60.76 |
| 10 | kr.41.96900 | kr.419.69 |
| 25 | kr.36.88000 | kr.922.00 |
| 50 | kr.33.69580 | kr.1,684.79 |
| 100 | kr.30.98870 | kr.3,098.87 |
| 250 | kr.28.02556 | kr.7,006.39 |
| 500 | kr.26.17242 | kr.13,086.21 |
| 1.000 | kr.24.59867 | kr.24,598.67 |
| Unit Price without VAT: | kr.60.76000 |
|---|---|
| Unit Price with VAT: | kr.75.95000 |

