
PWR221T-30-56R0J | |
|---|---|
DigiKey Part Number | PWR221T-30-56R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-56R0J |
Description | RES 56 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-56R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.40677 | kr.6,122.03 |
| Unit Price without VAT: | kr.20.40677 |
|---|---|
| Unit Price with VAT: | kr.25.50846 |

