4 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-30-4R00F

DigiKey Part Number
PWR221T-30-4R00F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-4R00F
Description
RES 4 OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-4R00F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-50°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.760" (19.30mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.66000kr.50.66
10kr.34.79400kr.347.94
25kr.30.50560kr.762.64
50kr.27.82120kr.1,391.06
100kr.25.54070kr.2,554.07
250kr.23.04312kr.5,760.78
500kr.21.48118kr.10,740.59
1.000kr.20.15473kr.20,154.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.66000
Unit Price with VAT:kr.63.32500