
PWR221T-30-2R20J | |
|---|---|
DigiKey Part Number | PWR221T-30-2R20J-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-2R20J |
Description | RES 2.2 OHM 5% 30W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-2R20J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.760" (19.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.40000 | kr.54.40 |
| 10 | kr.37.47600 | kr.374.76 |
| 25 | kr.32.88680 | kr.822.17 |
| 50 | kr.30.01740 | kr.1,500.87 |
| 100 | kr.27.57770 | kr.2,757.77 |
| 250 | kr.24.90632 | kr.6,226.58 |
| 500 | kr.23.23584 | kr.11,617.92 |
| 1.000 | kr.21.81714 | kr.21,817.14 |
| Unit Price without VAT: | kr.54.40000 |
|---|---|
| Unit Price with VAT: | kr.68.00000 |

