10 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-10R0F

DigiKey Part Number
PWR220T-35-10R0F-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-10R0F
Description
RES 10 OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-10R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.575" (14.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.34.87000kr.34.87
10kr.23.71200kr.237.12
25kr.20.69120kr.517.28
50kr.18.79680kr.939.84
100kr.17.18710kr.1,718.71
250kr.15.42444kr.3,856.11
500kr.14.32194kr.7,160.97
1.000kr.13.38545kr.13,385.45
5.000kr.11.80825kr.59,041.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.87000
Unit Price with VAT:kr.43.58750