

PWR220T-20-R050J | |
|---|---|
DigiKey Part Number | 118-PWR220T-20-R050J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-R050J |
Description | RES 0.05 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-R050J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.43000 | kr.44.43 |
| 10 | kr.30.41400 | kr.304.14 |
| 25 | kr.26.61760 | kr.665.44 |
| 50 | kr.24.23860 | kr.1,211.93 |
| 100 | kr.22.21690 | kr.2,221.69 |
| 250 | kr.20.00372 | kr.5,000.93 |
| 500 | kr.18.61922 | kr.9,309.61 |
| 1.000 | kr.17.44343 | kr.17,443.43 |
| Unit Price without VAT: | kr.44.43000 |
|---|---|
| Unit Price with VAT: | kr.55.53750 |

