

PWR220T-20-25R0F | |
|---|---|
DigiKey Part Number | PWR220T-20-25R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-25R0F |
Description | RES 25 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-25R0F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.73000 | kr.33.73 |
| 10 | kr.22.89400 | kr.228.94 |
| 25 | kr.19.96600 | kr.499.15 |
| 50 | kr.18.13360 | kr.906.68 |
| 100 | kr.16.57470 | kr.1,657.47 |
| 250 | kr.14.86732 | kr.3,716.83 |
| 500 | kr.13.79964 | kr.6,899.82 |
| 1.000 | kr.12.89271 | kr.12,892.71 |
| 5.000 | kr.11.33275 | kr.56,663.75 |
| Unit Price without VAT: | kr.33.73000 |
|---|---|
| Unit Price with VAT: | kr.42.16250 |

