10 kOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

PWR220T-20-1002F

DigiKey Part Number
PWR220T-20-1002F-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-1002F
Description
RES 10K OHM 1% 20W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-1002F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.575" (14.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.702
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.73000kr.33.73
10kr.22.89400kr.228.94
25kr.19.96600kr.499.15
50kr.18.13360kr.906.68
100kr.16.57470kr.1,657.47
250kr.14.86732kr.3,716.83
500kr.13.79964kr.6,899.82
1.000kr.12.89271kr.12,892.71
5.000kr.11.33275kr.56,663.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.73000
Unit Price with VAT:kr.42.16250