
PWR163S-25-R150FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-R150FETR-ND - Tape & Reel (TR) 118-PWR163S-25-R150FECT-ND - Cut Tape (CT) 118-PWR163S-25-R150FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R150FE |
Description | RES 0.15 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R150FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.40000 | kr.34.40 |
| 10 | kr.23.36000 | kr.233.60 |
| 25 | kr.20.37280 | kr.509.32 |
| 50 | kr.18.50300 | kr.925.15 |
| 100 | kr.16.91350 | kr.1,691.35 |
| 250 | kr.15.17276 | kr.3,793.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.08402 | kr.7,042.01 |
| 1.000 | kr.13.15906 | kr.13,159.06 |
| 1.500 | kr.12.68416 | kr.19,026.24 |
| 2.500 | kr.12.14696 | kr.30,367.40 |
| 3.500 | kr.11.82696 | kr.41,394.36 |
| 5.000 | kr.11.57400 | kr.57,870.00 |
| Unit Price without VAT: | kr.34.40000 |
|---|---|
| Unit Price with VAT: | kr.43.00000 |

