DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-75R0FE

DigiKey Part Number
PWR163S-25-75R0FETR-ND - Tape & Reel (TR)
PWR163S-25-75R0FECT-ND - Cut Tape (CT)
PWR163S-25-75R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-75R0FE
Description
RES SMD 75 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-75R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.24000kr.34.24
10kr.23.25100kr.232.51
25kr.20.27760kr.506.94
50kr.18.41660kr.920.83
100kr.16.83460kr.1,683.46
250kr.15.10196kr.3,775.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.01830kr.7,009.15
1.000kr.13.09766kr.13,097.66
1.500kr.12.62498kr.18,937.47
2.500kr.12.09029kr.30,225.72
3.500kr.11.77178kr.41,201.23
5.000kr.11.52000kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.34.24000
Unit Price with VAT:kr.42.80000