
PWR163S-25-3R30F | |
|---|---|
DigiKey Part Number | PWR163S-25-3R30F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-3R30F |
Description | RES SMD 3.3 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-3R30F Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.24.39000 | kr.243.90 |
| 25 | kr.21.28960 | kr.532.24 |
| 50 | kr.19.34720 | kr.967.36 |
| 100 | kr.17.69560 | kr.1,769.56 |
| 250 | kr.15.88704 | kr.3,971.76 |
| 500 | kr.14.75584 | kr.7,377.92 |
| 1.000 | kr.13.79502 | kr.13,795.02 |
| 5.000 | kr.12.20450 | kr.61,022.50 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |

