5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5H502C03R00

DigiKey Part Number
490-2689-2-ND - Tape & Reel (TR)
490-2689-1-ND - Cut Tape (CT)
490-2689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5H502C03R00
Description
TRIMMER 5K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
5 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.12.80700kr.128.07
25kr.11.89880kr.297.47
50kr.11.25220kr.562.61
100kr.10.63730kr.1,063.73
250kr.9.87164kr.2,467.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.32728kr.4,663.64
1.000kr.8.81152kr.8,811.52
1.500kr.8.52257kr.12,783.85
2.500kr.8.17152kr.20,428.80
3.500kr.7.94802kr.27,818.07
5.000kr.7.71766kr.38,588.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500