
PVG5A502C03R00 | |
---|---|
DigiKey Part Number | 490-2672-2-ND - Tape & Reel (TR) 490-2672-1-ND - Cut Tape (CT) 490-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A502C03R00 |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A502C03R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.62000 | kr.15.62 |
10 | kr.13.16500 | kr.131.65 |
25 | kr.12.28280 | kr.307.07 |
50 | kr.11.65320 | kr.582.66 |
100 | kr.11.05280 | kr.1,105.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.10.30248 | kr.2,575.62 |
500 | kr.9.76692 | kr.4,883.46 |
750 | kr.9.46585 | kr.7,099.39 |
1.250 | kr.9.09906 | kr.11,373.82 |
1.750 | kr.8.86495 | kr.15,513.66 |
2.500 | kr.8.62305 | kr.21,557.62 |
3.000 | kr.8.50189 | kr.25,505.67 |
6.000 | kr.8.05618 | kr.48,337.08 |
6.250 | kr.8.03062 | kr.50,191.38 |
Unit Price without VAT: | kr.15.62000 |
---|---|
Unit Price with VAT: | kr.19.52500 |