200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A204C03R00

DigiKey Part Number
490-2668-2-ND - Tape & Reel (TR)
490-2668-1-ND - Cut Tape (CT)
490-2668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A204C03R00
Description
TRIMMER 200KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A204C03R00 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.12.80700kr.128.07
25kr.11.89880kr.297.47
50kr.11.25220kr.562.61
100kr.10.63730kr.1,063.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.87164kr.2,467.91
500kr.9.32728kr.4,663.64
750kr.9.02216kr.6,766.62
1.250kr.8.65131kr.10,814.14
1.750kr.8.41510kr.14,726.43
2.500kr.8.17152kr.20,428.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500