
PVG3G102C01R00 | |
|---|---|
DigiKey Part Number | 490-8524-2-ND - Tape & Reel (TR) 490-8524-1-ND - Cut Tape (CT) 490-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3G102C01R00 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3G102C01R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.6.66900 | kr.66.69 |
| 25 | kr.6.22600 | kr.155.65 |
| 50 | kr.5.90840 | kr.295.42 |
| 100 | kr.5.60580 | kr.560.58 |
| 250 | kr.5.22728 | kr.1,306.82 |
| 500 | kr.4.95654 | kr.2,478.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.69901 | kr.4,699.01 |
| 2.000 | kr.4.45411 | kr.8,908.22 |
| 3.000 | kr.4.31650 | kr.12,949.50 |
| 5.000 | kr.4.14890 | kr.20,744.50 |
| 7.000 | kr.4.04197 | kr.28,293.79 |
| 10.000 | kr.3.93152 | kr.39,315.20 |
| 12.000 | kr.3.87620 | kr.46,514.40 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |



