Direct
Similar

PV36Z200C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36Z200C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Z200C01B00 |
Description | TRIMMER 20 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Z200C01B00 Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Z-1-200LF | Bourns Inc. | 155 | 3296Z-200LF-ND | kr.15.53000 | Direct |
| CT-94EZ200 | Nidec Components | 0 | 563-CT-94EZ200-ND | kr.8.52540 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.59775 | kr.2,319.55 |
| Unit Price without VAT: | kr.11.59775 |
|---|---|
| Unit Price with VAT: | kr.14.49719 |



