PV36x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36X501C01B00

DigiKey Part Number
118-PV36X501C01B00-ND
Manufacturer
Manufacturer Product Number
PV36X501C01B00
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.946
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.13000kr.16.13
10kr.13.57400kr.135.74
25kr.12.66680kr.316.67
50kr.12.01800kr.600.90
100kr.11.39780kr.1,139.78
300kr.10.47617kr.3,142.85
500kr.10.07168kr.5,035.84
1.000kr.9.54650kr.9,546.50
5.000kr.8.42605kr.42,130.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.13000
Unit Price with VAT:kr.20.16250