
PV36X105C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36X105C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36X105C01B00 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.20600 | kr.132.06 |
| 25 | kr.12.26920 | kr.306.73 |
| 50 | kr.11.60220 | kr.580.11 |
| 100 | kr.10.96820 | kr.1,096.82 |
| 250 | kr.10.17876 | kr.2,544.69 |
| 500 | kr.9.61728 | kr.4,808.64 |
| 1.000 | kr.9.08535 | kr.9,085.35 |
| 5.000 | kr.7.95738 | kr.39,786.90 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

