
PV36X104C01B00 | |
|---|---|
DigiKey Part Number  | 118-PV36X104C01B00-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PV36X104C01B00  | 
Description  | TRIMMER 100KOHM 0.5W PC PIN SIDE  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PV36X104C01B00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Resistance  | 100 kOhms  | |
Power (Watts)  | 0.5W, 1/2W  | |
Tolerance  | ±10%  | |
Temperature Coefficient  | ±100ppm/°C  | |
Number of Turns  | 25.0  | |
Adjustment Type  | Side Adjustment  | |
Resistive Material  | Cermet  | |
Mounting Type  | Through Hole  | |
Termination Style  | PC Pins  | |
Size / Dimension  | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 | 
| 10 | kr.8.26200 | kr.82.62 | 
| 25 | kr.7.71080 | kr.192.77 | 
| 50 | kr.7.31640 | kr.365.82 | 
| 100 | kr.6.94020 | kr.694.02 | 
| 250 | kr.6.47092 | kr.1,617.73 | 
| 500 | kr.6.13530 | kr.3,067.65 | 
| 1.000 | kr.5.81613 | kr.5,816.13 | 
| 5.000 | kr.5.13467 | kr.25,673.35 | 
| Unit Price without VAT: | kr.9.79000 | 
|---|---|
| Unit Price with VAT: | kr.12.23750 | 



