
| PV36X102C01B00 | |
|---|---|
| DigiKey Part Number | 118-PV36X102C01B00-ND | 
| Manufacturer | |
| Manufacturer Product Number | PV36X102C01B00 | 
| Description | TRIMMER 1K OHM 0.5W PC PIN SIDE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PV36X102C01B00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | 1 kOhms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 25.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Rectangular - 0.394" x 0.197" Face (10.00mm x 5.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 | 
| 10 | kr.8.26200 | kr.82.62 | 
| 25 | kr.7.71080 | kr.192.77 | 
| 50 | kr.7.31640 | kr.365.82 | 
| 100 | kr.6.94020 | kr.694.02 | 
| 250 | kr.6.47092 | kr.1,617.73 | 
| 500 | kr.6.13530 | kr.3,067.65 | 
| 1.000 | kr.5.81613 | kr.5,816.13 | 
| 5.000 | kr.5.13467 | kr.25,673.35 | 
| Unit Price without VAT: | kr.9.79000 | 
|---|---|
| Unit Price with VAT: | kr.12.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark