PV36W101A01B00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.912
Unit Price: kr.9.64000
Datasheet

Similar


Bourns Inc.
In Stock: 1.580
Unit Price: kr.12.93000
Datasheet

Similar


Bourns Inc.
In Stock: 2.439
Unit Price: kr.12.93000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.18.98670
Datasheet
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV36W101A01B00

DigiKey Part Number
490-2277-ND
Manufacturer
Manufacturer Product Number
PV36W101A01B00
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV36W101C01B00Bourns Inc.3.912118-PV36W101C01B00-NDkr.9.64000Direct
3296W-1-101LFBourns Inc.1.5803296W-101LF-NDkr.12.93000Similar
3296Y-1-101LFBourns Inc.2.4393296Y-101LF-NDkr.12.93000Similar
3299W-1-100Bourns Inc.03299W-100-NDkr.18.98670Similar
Obsolete
This product is no longer manufactured. View Substitutes