470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV300K3225R2

DigiKey Part Number
118-PV300K3225R2TR-ND - Tape & Reel (TR)
118-PV300K3225R2CT-ND - Cut Tape (CT)
118-PV300K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV300K3225R2
Description
VARISTOR 470V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
423 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.26500kr.32.65
25kr.2.93400kr.73.35
100kr.2.56520kr.256.52
250kr.2.38968kr.597.42
500kr.2.28392kr.1,141.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.19668kr.2,196.68
2.000kr.2.12495kr.4,249.90
3.000kr.2.08901kr.6,267.03
5.000kr.2.04920kr.10,246.00
7.000kr.2.02593kr.14,181.51
10.000kr.2.00355kr.20,035.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750