
PV150K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV150K4032R2TR-ND - Tape & Reel (TR) 118-PV150K4032R2CT-ND - Cut Tape (CT) 118-PV150K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV150K4032R2 |
Description | VARISTOR 240V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 18.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 216 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.73400 | kr.37.34 |
| 25 | kr.3.35760 | kr.83.94 |
| 100 | kr.2.94430 | kr.294.43 |
| 250 | kr.2.74700 | kr.686.75 |
| 500 | kr.2.62780 | kr.1,313.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.52985 | kr.2,529.85 |
| 2.000 | kr.2.44921 | kr.4,898.42 |
| 3.000 | kr.2.40880 | kr.7,226.40 |
| 5.000 | kr.2.36405 | kr.11,820.25 |
| 7.000 | kr.2.33789 | kr.16,365.23 |
| 10.000 | kr.2.31274 | kr.23,127.40 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

