220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV140K4032R2

DigiKey Part Number
118-PV140K4032R2TR-ND - Tape & Reel (TR)
118-PV140K4032R2CT-ND - Cut Tape (CT)
118-PV140K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV140K4032R2
Description
VARISTOR 220V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
18J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
198 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.73400kr.37.34
25kr.3.35760kr.83.94
100kr.2.94430kr.294.43
250kr.2.74700kr.686.75
500kr.2.62780kr.1,313.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.52985kr.2,529.85
2.000kr.2.44921kr.4,898.42
3.000kr.2.40880kr.7,226.40
5.000kr.2.36405kr.11,820.25
7.000kr.2.33789kr.16,365.23
10.000kr.2.31274kr.23,127.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500