
PV130K4032R2 | |
---|---|
DigiKey Part Number | 118-PV130K4032R2TR-ND - Tape & Reel (TR) 118-PV130K4032R2CT-ND - Cut Tape (CT) 118-PV130K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV130K4032R2 |
Description | VARISTOR 205V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.98900 | kr.29.89 |
25 | kr.2.68040 | kr.67.01 |
100 | kr.2.34300 | kr.234.30 |
250 | kr.2.18188 | kr.545.47 |
500 | kr.2.08448 | kr.1,042.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.00435 | kr.2,004.35 |
2.000 | kr.1.93837 | kr.3,876.74 |
3.000 | kr.1.90537 | kr.5,716.11 |
5.000 | kr.1.86877 | kr.9,343.85 |
7.000 | kr.1.84739 | kr.12,931.73 |
10.000 | kr.1.82682 | kr.18,268.20 |
25.000 | kr.1.78253 | kr.44,563.25 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |