Direct

PTVS6-076C-M | |
|---|---|
DigiKey Part Number | PTVS6-076C-MTR-ND - Tape & Reel (TR) PTVS6-076C-MCT-ND - Cut Tape (CT) PTVS6-076C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6-076C-M |
Description | TVS DIODE 76VWM 135VC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 135V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PTVS6-076C-M Models |
Category | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3300pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 76V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 135V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTKAK6-076C | Littelfuse Inc. | 0 | F7376CT-ND | kr.241.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.49000 | kr.157.49 |
| 10 | kr.113.70200 | kr.1,137.02 |
| 100 | kr.104.76220 | kr.10,476.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.85.59000 | kr.34,236.00 |
| Unit Price without VAT: | kr.157.49000 |
|---|---|
| Unit Price with VAT: | kr.196.86250 |


