PTVS3-430C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.205.31000
Datasheet
PTVS3-XXXC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS3-430C

DigiKey Part Number
PTVS3-430C-ND
Manufacturer
Manufacturer Product Number
PTVS3-430C
Description
TVS DIODE 430VWM 620VC AXIAL
Customer Reference
Detailed Description
620V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
430V (Max)
Voltage - Breakdown (Min)
440V
Voltage - Clamping (Max) @ Ipp
620V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
600pF @ 10kHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes