
PTVS10-066C-M | |
|---|---|
DigiKey Part Number | PTVS10-066C-MTR-ND - Tape & Reel (TR) PTVS10-066C-MCT-ND - Cut Tape (CT) PTVS10-066C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10-066C-M |
Description | TVS DIODE 66VWM 120VC 2SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PTVS10-066C-M Models |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6700pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, Flat Leads |
Voltage - Reverse Standoff (Typ) 66V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 72V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 120V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTKAK10-066C | Littelfuse Inc. | 11 | 18-LTKAK10-066CCT-ND | kr.269.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.60000 | kr.187.60 |
| 10 | kr.136.86200 | kr.1,368.62 |
| 100 | kr.130.75870 | kr.13,075.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.106.82900 | kr.42,731.60 |
| Unit Price without VAT: | kr.187.60000 |
|---|---|
| Unit Price with VAT: | kr.234.50000 |

