
PTVS1-076C-H | |
|---|---|
DigiKey Part Number | 118-PTVS1-076C-HTR-ND - Tape & Reel (TR) 118-PTVS1-076C-HCT-ND - Cut Tape (CT) 118-PTVS1-076C-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS1-076C-H |
Description | TVS DIODE 76VWM 91VC 2DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 91V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 91V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 1000A (1kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-SMD, No Lead |
Voltage - Reverse Standoff (Typ) 76V | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.26.21600 | kr.262.16 |
| 25 | kr.24.17320 | kr.604.33 |
| 100 | kr.21.92940 | kr.2,192.94 |
| 250 | kr.20.85960 | kr.5,214.90 |
| 500 | kr.20.37042 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.12382 | kr.47,809.55 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |




