
PTV09A-2025F-B105 | |
|---|---|
DigiKey Part Number | 118-PTV09A-2025F-B105-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-2025F-B105 |
Description | POT 1M OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 1M | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T21AH-M0607-105A2020-TA | Amphenol Piher Sensing Systems | 557 | 1993-T21AH-M0607-105A2020-TA-ND | kr.44.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.72300 | kr.47.23 |
| 25 | kr.4.39000 | kr.109.75 |
| 50 | kr.4.15400 | kr.207.70 |
| 100 | kr.3.92830 | kr.392.83 |
| 300 | kr.3.59393 | kr.1,078.18 |
| 500 | kr.3.44756 | kr.1,723.78 |
| 1.000 | kr.3.25787 | kr.3,257.87 |
| 5.000 | kr.2.85479 | kr.14,273.95 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |














