Similar

PTV09A-2020S-B102 | |
|---|---|
DigiKey Part Number | PTV09A-2020S-B102-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-2020S-B102 |
Description | POT 1K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 1k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT01-B120K1-B102 | Same Sky (Formerly CUI Devices) | 0 | 2223-PT01-B120K1-B102-ND | kr.3.26742 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50653 | kr.3,506.53 |
| Unit Price without VAT: | kr.3.50653 |
|---|---|
| Unit Price with VAT: | kr.4.38316 |















