
PTT111-3217A-B503 | |
|---|---|
DigiKey Part Number | PTT111-3217A-B503-ND |
Manufacturer | |
Manufacturer Product Number | PTT111-3217A-B503 |
Description | POT 50K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTT111-3217A-B503 Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 50k | Actuator Length 0.689" (17.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.39700 | kr.6,397.00 |
| Unit Price without VAT: | kr.6.39700 |
|---|---|
| Unit Price with VAT: | kr.7.99625 |














