Similar

PTR902-1015K-A103 | |
|---|---|
DigiKey Part Number | PTR902-1015K-A103-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-1015K-A103 |
Description | POT 10K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±10% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN09S2-H10215K1A | Same Sky (Formerly CUI Devices) | 0 | 2223-PTN09S2-H10215K1A-ND | kr.13.97324 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | kr.14.87905 | kr.6,427.75 |
| Unit Price without VAT: | kr.14.87905 |
|---|---|
| Unit Price with VAT: | kr.18.59881 |















