
PTL20-10O0-504B2 | |
|---|---|
DigiKey Part Number | PTL20-10O0-504B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-10O0-504B2 |
Description | SLIDE POT 500KOHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 |
| 10 | kr.13.36400 | kr.133.64 |
| 25 | kr.12.46920 | kr.311.73 |
| 50 | kr.11.83060 | kr.591.53 |
| 100 | kr.11.22040 | kr.1,122.04 |
| 250 | kr.10.45880 | kr.2,614.70 |
| 600 | kr.9.77637 | kr.5,865.82 |
| 1.200 | kr.9.26618 | kr.11,119.42 |
| 5.400 | kr.8.24549 | kr.44,525.65 |
| Unit Price without VAT: | kr.15.87000 |
|---|---|
| Unit Price with VAT: | kr.19.83750 |



