
PTL20-10G0-103B2 | |
|---|---|
DigiKey Part Number | PTL20-10G0-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-10G0-103B2 |
Description | SLIDE POT 10K OHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL20-10G0-103B2 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard, LED |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.05W, 1/20W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.12.90200 | kr.129.02 |
| 25 | kr.11.98520 | kr.299.63 |
| 50 | kr.11.33340 | kr.566.67 |
| 100 | kr.10.71460 | kr.1,071.46 |
| 250 | kr.9.94340 | kr.2,485.85 |
| 600 | kr.9.25567 | kr.5,553.40 |
| 1.200 | kr.8.74344 | kr.10,492.13 |
| 5.400 | kr.7.72443 | kr.41,711.92 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |


