Image for PTF45-152A-104A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF45-152A-104A1

DigiKey Part Number
PTF45-152A-104A1-ND
Manufacturer
Manufacturer Product Number
PTF45-152A-104A1
Description
SLIDE POT 100K OHM 0.125W TOP
Customer Reference
Detailed Description
100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Dual
Packaging
Tray
Travel Range
45mm
Part Status
Obsolete
Size / Dimension
Rectangular - 2.874" L x 0.787" W x 0.551" H (73.00mm x 20.00mm x 14.00mm)
Resistance
100 kOhms
Mounting Type
Through Hole
Power (Watts)
0.125W, 1/8W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.