50 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF01-152A-503B2

DigiKey Part Number
PTF01-152A-503B2-ND
Manufacturer
Manufacturer Product Number
PTF01-152A-503B2
Description
SLIDE POT 50K OHM 0.5W TOP 100MM
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Dual
Packaging
Tray
Travel Range
100mm
Part Status
Obsolete
Size / Dimension
Rectangular - 5.039" L x 0.787" W x 0.551" H (128.00mm x 20.00mm x 14.00mm)
Resistance
50 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.