
PTA6044-2015DPB103 | |
|---|---|
DigiKey Part Number | PTA6044-2015DPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA6044-2015DPB103 |
Description | SLIDE POT 10KOHM 0.125W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6044-2015DPB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.63233 | kr.9,632.33 |
| Unit Price without VAT: | kr.9.63233 |
|---|---|
| Unit Price with VAT: | kr.12.04041 |

