
PTA3044-2015CPB504 | |
|---|---|
DigiKey Part Number | PTA3044-2015CPB504-ND |
Manufacturer | |
Manufacturer Product Number | PTA3044-2015CPB504 |
Description | SLIDE POT 500K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.27864 | kr.8,278.64 |
| Unit Price without VAT: | kr.8.27864 |
|---|---|
| Unit Price with VAT: | kr.10.34830 |


