
PTA2043-2215CPB104 | |
|---|---|
DigiKey Part Number | PTA2043-2215CPB104-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2215CPB104 |
Description | SLIDE POT 100K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.31200 | kr.83.12 |
| 25 | kr.7.72720 | kr.193.18 |
| 50 | kr.7.30880 | kr.365.44 |
| 100 | kr.6.91060 | kr.691.06 |
| 300 | kr.6.32013 | kr.1,896.04 |
| 500 | kr.6.06180 | kr.3,030.90 |
| 1.000 | kr.5.72730 | kr.5,727.30 |
| 5.000 | kr.5.01720 | kr.25,086.00 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |



