
PSL01-1082A-103B2 | |
|---|---|
DigiKey Part Number | 118-PSL01-1082A-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PSL01-1082A-103B2 |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Chassis Mount Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Motor |
Packaging Tray | Travel Range 100mm |
Part Status Active | Size / Dimension Rectangular - 6.181" L x 0.591" W x 1.008" H (157.00mm x 15.00mm x 25.60mm) |
Resistance 10 kOhms | Mounting Type Chassis Mount |
Power (Watts) 0.5W, 1/2W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.185.39402 | kr.88,989.13 |
| Unit Price without VAT: | kr.185.39402 |
|---|---|
| Unit Price with VAT: | kr.231.74253 |

