



PRS14R-30125-503A3 | |
---|---|
DigiKey Part Number | 118-PRS14R-30125-503A3-ND |
Manufacturer | |
Manufacturer Product Number | PRS14R-30125-503A3 |
Description | POT 50K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
10 | kr.9.72200 | kr.97.22 |
25 | kr.9.07520 | kr.226.88 |
50 | kr.8.61180 | kr.430.59 |
100 | kr.8.16900 | kr.816.90 |
300 | kr.7.50977 | kr.2,252.93 |
500 | kr.7.22048 | kr.3,610.24 |
1.000 | kr.6.84448 | kr.6,844.48 |
5.000 | kr.6.04209 | kr.30,210.45 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |