PRS11S-N20F-103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRS11S-N20F-103B1
PRS11S-N20F-103B1
PRS11S-N20F-103B1

PRS11S-N20F-103B1

DigiKey Part Number
PRS11S-N20F-103B1-ND
Manufacturer
Manufacturer Product Number
PRS11S-N20F-103B1
Description
POT 10K OHM 1/20W CARBON LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
PRS11S-N20F-103B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Gull Wing
Actuator Type
Flatted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
-
Mounting Type
Surface Mount
Size - Body
Rectangular - 0.512" x 0.461" Face (13.00mm x 11.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.