
PRS11R-425F-N203A3 | |
|---|---|
DigiKey Part Number | 118-PRS11R-425F-N203A3-ND |
Manufacturer | |
Manufacturer Product Number | PRS11R-425F-N203A3 |
Description | POT 20K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 20k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Square - 0.512" x 0.461" Face (13.00mm x 11.70mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.17.27000 | kr.172.70 |
| 25 | kr.16.04280 | kr.401.07 |
| 50 | kr.15.16900 | kr.758.45 |
| 100 | kr.14.33790 | kr.1,433.79 |
| 300 | kr.13.10710 | kr.3,932.13 |
| 500 | kr.12.56944 | kr.6,284.72 |
| 1.000 | kr.11.87349 | kr.11,873.49 |
| 5.000 | kr.10.39844 | kr.51,992.20 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |


