
| PM75-100K-RC | |
|---|---|
| DigiKey Part Number | PM75-100K-RCTR-ND - Tape & Reel (TR) PM75-100K-RCCT-ND - Cut Tape (CT) PM75-100K-RCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PM75-100K-RC | 
| Description | FIXED IND 10UH 2.3A 70 MOHM SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PM75-100K-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 10 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.2A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 70mOhm Max | |
| Q @ Freq | 25 @ 2.52MHz | |
| Frequency - Self Resonant | 22MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
| Height - Seated (Max) | 0.209" (5.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.3.65400 | kr.36.54 | 
| 100 | kr.3.00350 | kr.300.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.61964 | kr.1,309.82 | 
| 1.000 | kr.2.47014 | kr.2,470.14 | 
| 1.500 | kr.2.38673 | kr.3,580.10 | 
| 2.500 | kr.2.28570 | kr.5,714.25 | 
| 3.500 | kr.2.22155 | kr.7,775.43 | 
| 5.000 | kr.2.15558 | kr.10,777.90 | 
| 12.500 | kr.2.00000 | kr.25,000.00 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark